


FX23L-80P-0.5SV8 | |
|---|---|
DigiKey Part Number | 26-FX23L-80P-0.5SV8-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-80P-0.5SV8 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-80P-0.5SV8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 72 | 69,28458 Kč | 4 988,49 Kč |
| 144 | 65,97604 Kč | 9 500,55 Kč |
| 288 | 62,82632 Kč | 18 093,98 Kč |
| 504 | 60,39466 Kč | 30 438,91 Kč |
| 1 008 | 57,51390 Kč | 57 974,01 Kč |
| 2 520 | 53,91695 Kč | 135 870,71 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




