84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-80S-0.5SV

DigiKey Part Number
26-FX23L-80S-0.5SV-ND
Manufacturer
Manufacturer Product Number
FX23L-80S-0.5SV
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-80S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
84 (80 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 261
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10115,02700 Kč1 150,27 Kč
25107,81200 Kč2 695,30 Kč
60101,35033 Kč6 081,02 Kč
12096,51208 Kč11 581,45 Kč
30090,47057 Kč27 141,17 Kč
54086,79719 Kč46 870,48 Kč
1 02082,99192 Kč84 651,76 Kč
2 52077,86750 Kč196 226,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč