
TPS65145RGER | |
|---|---|
DigiKey Part Number | 296-16904-2-ND - Tape & Reel (TR) 296-16904-1-ND - Cut Tape (CT) 296-16904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65145RGER |
Description | IC LCD SUPPLY TFT QUAD 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65145RGER Models |
Category | Voltage - Supply 2.7V ~ 5.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications LCD Monitor, Notebook Display | Supplier Device Package 24-VQFN (4x4) |
Current - Supply 700µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 53,03240 Kč | 1 325,81 Kč |
| 100 | 47,81450 Kč | 4 781,45 Kč |
| 250 | 45,32712 Kč | 11 331,78 Kč |
| 500 | 44,88112 Kč | 22 440,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,07083 Kč | 123 212,49 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |






