45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
FH26W-45S-0.3SHW(60)
FH26W-45S-0.3SHW(60)

FH26W-45S-0.3SHW(60)

DigiKey Part Number
H125805TR-ND - Tape & Reel (TR)
H125805CT-ND - Cut Tape (CT)
H125805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH26W-45S-0.3SHW(60)
Description
CONN FPC BOTTOM 45POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26W-45S-0.3SHW(60) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
45
Material Flammability Rating
UL94 HB
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH26W-45S-0.3SHW(97)Hirose Electric Co Ltd12926-FH26W-45S-0.3SHW(97)CT-ND67,40000 KčParametric Equivalent
In-Stock: 3 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,05100 Kč410,51 Kč
2538,46840 Kč961,71 Kč
5036,62900 Kč1 831,45 Kč
10034,87770 Kč3 487,77 Kč
25032,69220 Kč8 173,05 Kč
50031,13122 Kč15 565,61 Kč
1 00030,19932 Kč30 199,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00029,60962 Kč148 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč