
RDC10320RB | |
|---|---|
DigiKey Part Number | 4809-RDC10320RB-ND |
Manufacturer | |
Manufacturer Product Number | RDC10320RB |
Description | SENSOR LINEAR 32MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 32.00mm (0 ~ 1.26") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±0.5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,42000 Kč | 70,42 Kč |
| 5 | 62,95000 Kč | 314,75 Kč |
| 10 | 60,15700 Kč | 601,57 Kč |
| 25 | 56,83120 Kč | 1 420,78 Kč |
| 50 | 54,56860 Kč | 2 728,43 Kč |
| 100 | 52,49080 Kč | 5 249,08 Kč |
| 900 | 46,98497 Kč | 42 286,47 Kč |
| 1 800 | 45,53898 Kč | 81 970,16 Kč |
| Unit Price without VAT: | 70,42000 Kč |
|---|---|
| Unit Price with VAT: | 85,20820 Kč |











