
RDC1014A09 | |
|---|---|
DigiKey Part Number | 4809-RDC1014A09-ND |
Manufacturer | |
Manufacturer Product Number | RDC1014A09 |
Description | RESISTIVE POSITION SENSORS LINEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 14.00mm (0 ~ 0.55") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±0.5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 66,39600 Kč | 331,98 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 25 | 59,92840 Kč | 1 498,21 Kč |
| 50 | 57,53460 Kč | 2 876,73 Kč |
| 100 | 55,34020 Kč | 5 534,02 Kč |
| 500 | 50,92560 Kč | 25 462,80 Kč |
| 2 400 | 47,39730 Kč | 113 753,52 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



