Resistive Sensor Linear Position Linear Slide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDC1047A03

DigiKey Part Number
4809-RDC1047A03-ND
Manufacturer
Manufacturer Product Number
RDC1047A03
Description
RESISTIVE POSITION SENSORS LINEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 47.00mm (0 ~ 1.85")
Output
Analog Voltage
Output Signal
-
Actuator Type
Linear Slide
Linearity
±0.5%
Resistance
10 kOhms
Resistance Tolerance
±30%
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
-
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
575,97000 Kč379,85 Kč
1072,65300 Kč726,53 Kč
2568,69720 Kč1 717,43 Kč
5065,99260 Kč3 299,63 Kč
10063,51690 Kč6 351,69 Kč
50058,53780 Kč29 268,90 Kč
1 00056,68326 Kč56 683,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč