Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-L-055-253-ST

DigiKey Part Number
905-FS-L-055-253-ST-ND
Manufacturer
Manufacturer Product Number
FS-L-055-253-ST
Description
SENSOR LINEAR SOLDER TAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
-
Resistance
25 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Solder Tab
Operating Temperature
-35°C ~ 80°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
10155,09100 Kč1 550,91 Kč
30141,86233 Kč4 255,87 Kč
50136,07540 Kč6 803,77 Kč
100128,57500 Kč12 857,50 Kč
250119,26108 Kč29 815,27 Kč
500112,64882 Kč56 324,41 Kč
1 000106,39246 Kč106 392,46 Kč
Manufacturers Standard Package
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč