
100080101-01-EVAL | |
|---|---|
DigiKey Part Number | 2190-100080101-01-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | 100080101-01-EVAL |
Description | 1-AXIS EVAL KIT |
Customer Reference | |
Detailed Description | 105040401-01 - Angular Displacement, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bend Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Angular Displacement, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | 0.016°/LSB | |
Voltage - Supply | 1.62V ~ 3.63V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | 105040401-01 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,06000 Kč | 1 171,06 Kč |
| Unit Price without VAT: | 1 171,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,98260 Kč |





