
1050404012-01-EVAL-COMBO | |
|---|---|
DigiKey Part Number | 2190-1050404012-01-EVAL-COMBO-ND |
Manufacturer | |
Manufacturer Product Number | 1050404012-01-EVAL-COMBO |
Description | COMBINATION KIT (1&2 AXIS) |
Customer Reference | |
Detailed Description | 1050404012-01 - Angular Displacement, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bend Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Angular Displacement, Capacitive | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | 0.016°/LSB | |
Voltage - Supply | 1.62V ~ 3.63V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | 1050404012-01 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 487,42000 Kč | 2 487,42 Kč |
| Unit Price without VAT: | 2 487,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 009,77820 Kč |




