
100080101-01 | |
|---|---|
DigiKey Part Number | 2190-100080101-01-ND |
Manufacturer | |
Manufacturer Product Number | 100080101-01 |
Description | 1-AXIS |
Customer Reference | |
Detailed Description | Capacitive Sensor Angle Flexible Membrane - Linear Solder Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bend Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Capacitive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | I2C | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Mounting Type | Custom | |
Termination Style | Solder Pad | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 629,94210 Kč | 62 994,21 Kč |
| Unit Price without VAT: | 629,94210 Kč |
|---|---|
| Unit Price with VAT: | 762,22994 Kč |








