Resistive Sensor Linear Position Round Shaft Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404R1KL1.0

DigiKey Part Number
987-1026-ND
Manufacturer
Manufacturer Product Number
404R1KL1.0
Description
SENSOR LINEAR 12.7MM SLD TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 12.70mm (0 ~ 0.50")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±1%
Resistance
1 kOhms
Resistance Tolerance
±10%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Solder Turrets
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,85000 Kč522,85 Kč
5478,37600 Kč2 391,88 Kč
10461,78800 Kč4 617,88 Kč
30438,31233 Kč13 149,37 Kč
50428,44320 Kč21 422,16 Kč
100416,01240 Kč41 601,24 Kč
500390,95714 Kč195 478,57 Kč
Manufacturers Standard Package
Unit Price without VAT:522,85000 Kč
Unit Price with VAT:632,64850 Kč