


3046L-3-502 | |
|---|---|
DigiKey Part Number | 3046L-3-502-ND |
Manufacturer | |
Manufacturer Product Number | 3046L-3-502 |
Description | SENSOR LINEAR 8.89MM WIRE LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 8.89mm (0 ~ 0.35") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,69000 Kč | 401,69 Kč |
| 10 | 333,57400 Kč | 3 335,74 Kč |
| 25 | 309,56920 Kč | 7 739,23 Kč |
| 50 | 292,49380 Kč | 14 624,69 Kč |
| 100 | 276,31270 Kč | 27 631,27 Kč |
| 250 | 256,24028 Kč | 64 060,07 Kč |
| 500 | 242,00404 Kč | 121 002,02 Kč |
| Unit Price without VAT: | 401,69000 Kč |
|---|---|
| Unit Price with VAT: | 486,04490 Kč |







