
FH35C-45S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-45S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-45S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-45S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-45S-0.3SHW(50) |
Description | CONN FPC 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-45S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,09592 Kč | 190 479,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,87300 Kč | 528,73 Kč |
| 25 | 49,54680 Kč | 1 238,67 Kč |
| 50 | 47,18260 Kč | 2 359,13 Kč |
| 100 | 44,92730 Kč | 4 492,73 Kč |
| 250 | 42,11444 Kč | 10 528,61 Kč |
| 500 | 40,10366 Kč | 20 051,83 Kč |
| 1 000 | 39,83741 Kč | 39 837,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 51,98280 Kč | 1 299,57 Kč |
| 50 | 50,77320 Kč | 2 538,66 Kč |
| 100 | 48,35420 Kč | 4 835,42 Kč |
| 250 | 42,31012 Kč | 10 577,53 Kč |
| 500 | 41,10106 Kč | 20 550,53 Kč |
| 1 000 | 35,05679 Kč | 35 056,79 Kč |
| 2 500 | 32,63912 Kč | 81 597,80 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |




