
1731090195 | |
|---|---|
DigiKey Part Number | 1731090195-ND |
Manufacturer | |
Manufacturer Product Number | 1731090195 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,40000 Kč | 569,40 Kč |
| 10 | 484,02100 Kč | 4 840,21 Kč |
| 25 | 453,70800 Kč | 11 342,70 Kč |
| 50 | 432,06200 Kč | 21 603,10 Kč |
| 100 | 411,45540 Kč | 41 145,54 Kč |
| 250 | 385,72588 Kč | 96 431,47 Kč |
| 500 | 367,34246 Kč | 183 671,23 Kč |
| Unit Price without VAT: | 569,40000 Kč |
|---|---|
| Unit Price with VAT: | 688,97400 Kč |





