
BBUP00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00100505121Y00TR-ND - Tape & Reel (TR) 553-BBUP00100505121Y00CT-ND - Cut Tape (CT) 553-BBUP00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1005-121Y | Bourns Inc. | 7 178 | 118-MH1005-121YCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,71810 Kč | 71,81 Kč |
| 250 | 0,61904 Kč | 154,76 Kč |
| 500 | 0,55182 Kč | 275,91 Kč |
| 1 000 | 0,48967 Kč | 489,67 Kč |
| 5 000 | 0,36259 Kč | 1 812,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31413 Kč | 3 141,30 Kč |
| 20 000 | 0,27560 Kč | 5 512,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










