
D5V0F4U10LP-7 | |
|---|---|
DigiKey Part Number | 31-D5V0F4U10LP-7TR-ND - Tape & Reel (TR) 31-D5V0F4U10LP-7CT-ND - Cut Tape (CT) 31-D5V0F4U10LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U10LP-7 |
Description | TVS DIODE 5.5VWM 12VC UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1805M4Q_R1_00001 | Panjit International Inc. | 10 000 | 3757-PE1805M4Q_R1_00001CT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,30150 Kč | 530,15 Kč |
| 500 | 4,00384 Kč | 2 001,92 Kč |
| 1 000 | 3,58485 Kč | 3 584,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05192 Kč | 9 155,76 Kč |
| 6 000 | 2,78327 Kč | 16 699,62 Kč |
| 9 000 | 2,64640 Kč | 23 817,60 Kč |
| 15 000 | 2,49254 Kč | 37 388,10 Kč |
| 21 000 | 2,40141 Kč | 50 429,61 Kč |
| 30 000 | 2,31285 Kč | 69 385,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |









