



ER8-80S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125564TR-ND - Tape & Reel (TR) H125564CT-ND - Cut Tape (CT) H125564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80S-0.8SV-7H |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 80 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-07.0-S-DV-K-TR | Samtec Inc. | 1 966 | SAM13601CT-ND | 6,51000 Kč | Direct |
| ERF8-040-07.0-S-DV-TR | Samtec Inc. | 220 | SAM13602CT-ND | 6,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 121,64100 Kč | 1 216,41 Kč |
| 25 | 112,14600 Kč | 2 803,65 Kč |
| 50 | 105,45620 Kč | 5 272,81 Kč |
| 100 | 99,17150 Kč | 9 917,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 126,56613 Kč | 37 969,84 Kč |
| 600 | 120,53027 Kč | 72 318,16 Kč |
| 900 | 117,13478 Kč | 105 421,30 Kč |
| 1 500 | 112,99290 Kč | 169 489,35 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |
















