



DH40-37S | |
|---|---|
DigiKey Part Number | H11934-ND |
Manufacturer | |
Manufacturer Product Number | DH40-37S |
Description | CONN SCSI PLUG 37POS STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Plug Connector SCSI Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH40-37S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,34800 Kč | 2 223,48 Kč |
| 25 | 208,40920 Kč | 5 210,23 Kč |
| 50 | 198,46040 Kč | 9 923,02 Kč |
| 100 | 188,99040 Kč | 18 899,04 Kč |
| 250 | 177,16516 Kč | 44 291,29 Kč |
| 500 | 168,71558 Kč | 84 357,79 Kč |
| 1 000 | 160,67376 Kč | 160 673,76 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |








