



DH60-37P | |
|---|---|
DigiKey Part Number | H11936-ND |
Manufacturer | |
Manufacturer Product Number | DH60-37P |
Description | CONN SCSI RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60-37P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 126,75240 Kč | 3 168,81 Kč |
| 60 | 119,15667 Kč | 7 149,40 Kč |
| 120 | 113,46792 Kč | 13 616,15 Kč |
| 300 | 106,36607 Kč | 31 909,82 Kč |
| 540 | 102,04833 Kč | 55 106,10 Kč |
| 1 020 | 97,57441 Kč | 99 525,90 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |



