
DH-LNA-W16 | |
|---|---|
DigiKey Part Number | H11940-ND |
Manufacturer | |
Manufacturer Product Number | DH-LNA-W16 |
Description | CONN LOCK SCREW FOR DH RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DH-LNA-W16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2 Socket, M2.3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 200 | 15,45350 Kč | 3 090,70 Kč |
| 400 | 14,71488 Kč | 5 885,95 Kč |
| 600 | 14,29963 Kč | 8 579,78 Kč |
| 1 000 | 13,79317 Kč | 13 793,17 Kč |
| 2 600 | 12,89390 Kč | 33 524,14 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




