
DH-LNA-W4 | |
|---|---|
DigiKey Part Number | H11941-ND |
Manufacturer | |
Manufacturer Product Number | DH-LNA-W4 |
Description | CONN LOCK SCREW FOR DH RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DH-LNA-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2 Socket, M2.3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 200 | 12,15785 Kč | 2 431,57 Kč |
| 400 | 11,57673 Kč | 4 630,69 Kč |
| 600 | 11,24968 Kč | 6 749,81 Kč |
| 1 000 | 10,85135 Kč | 10 851,35 Kč |
| 2 600 | 10,14389 Kč | 26 374,11 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




