Parametric Equivalent




142229 | |
|---|---|
DigiKey Part Number | ACX1284-ND |
Manufacturer | |
Manufacturer Product Number | 142229 |
Description | CONN SMB PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9205120C1284 | Ease Electronics | 0 | 4627-9205120C1284-ND | 232,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 159,58600 Kč | 1 595,86 Kč |
| 25 | 149,57560 Kč | 3 739,39 Kč |
| 50 | 142,43480 Kč | 7 121,74 Kč |
| 100 | 135,63580 Kč | 13 563,58 Kč |
| 300 | 125,52300 Kč | 37 656,90 Kč |
| 500 | 121,08286 Kč | 60 541,43 Kč |
| 1 000 | 115,30964 Kč | 115 309,64 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |











