



142231 | |
|---|---|
DigiKey Part Number | ACX1302-ND |
Manufacturer | |
Manufacturer Product Number | 142231 |
Description | CONN SMB JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142231 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 153,80900 Kč | 1 538,09 Kč |
| 25 | 144,17000 Kč | 3 604,25 Kč |
| 50 | 137,28340 Kč | 6 864,17 Kč |
| 100 | 130,72850 Kč | 13 072,85 Kč |
| 300 | 120,98137 Kč | 36 294,41 Kč |
| 500 | 116,70154 Kč | 58 350,77 Kč |
| 1 000 | 111,13708 Kč | 111 137,08 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |








