
145103-08-48.00 | |
|---|---|
DigiKey Part Number | 145103-08-48.00-ND |
Manufacturer | |
Manufacturer Product Number | 145103-08-48.00 |
Description | COAX CABLE SMB TO SMB 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-178 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type RG-178 |
Style SMB to SMB | Cable Impedance 50 Ohms |
1st Connector SMB Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMB Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 794,26080 Kč | 19 856,52 Kč |
| Unit Price without VAT: | 794,26080 Kč |
|---|---|
| Unit Price with VAT: | 961,05557 Kč |

