



142241 | |
|---|---|
DigiKey Part Number | ACX1308-ND |
Manufacturer | |
Manufacturer Product Number | 142241 |
Description | CONN SMB JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,28000 Kč | 260,28 Kč |
| 10 | 221,25600 Kč | 2 212,56 Kč |
| 25 | 207,38720 Kč | 5 184,68 Kč |
| 50 | 197,48900 Kč | 9 874,45 Kč |
| 100 | 188,06240 Kč | 18 806,24 Kč |
| 300 | 174,04400 Kč | 52 213,20 Kč |
| 500 | 167,88928 Kč | 83 944,64 Kč |
| 1 000 | 159,88598 Kč | 159 885,98 Kč |
| Unit Price without VAT: | 260,28000 Kč |
|---|---|
| Unit Price with VAT: | 314,93880 Kč |



