37 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH60A-37P

DigiKey Part Number
H11938-ND
Manufacturer
Manufacturer Product Number
DH60A-37P
Description
CONN SCSI RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
DH60A-37P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
37
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
SCSI
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10124,24500 Kč1 242,45 Kč
25116,45480 Kč2 911,37 Kč
60109,47650 Kč6 568,59 Kč
120104,25158 Kč12 510,19 Kč
30097,72540 Kč29 317,62 Kč
54093,75841 Kč50 629,54 Kč
1 02089,64808 Kč91 441,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč