
DH60A-SCREW | |
|---|---|
DigiKey Part Number | H11944-ND |
Manufacturer | |
Manufacturer Product Number | DH60A-SCREW |
Description | INSTALL SCREW FOR DH60A RCPTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors, PCB Mounted |
Datasheet | Datasheet |
EDA/CAD Models | DH60A-SCREW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors, PCB Mounted | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 200 | 4,45370 Kč | 890,74 Kč |
| 400 | 4,24055 Kč | 1 696,22 Kč |
| 600 | 4,12050 Kč | 2 472,30 Kč |
| 1 000 | 3,97450 Kč | 3 974,50 Kč |
| 2 600 | 3,71511 Kč | 9 659,29 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



