37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-37-CT1B

DigiKey Part Number
H11926-ND
Manufacturer
Manufacturer Product Number
DH-37-CT1B
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DH-37-CT1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
37
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware
Features
Latch Lock, Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
15153,01933 Kč2 295,29 Kč
30145,70500 Kč4 371,15 Kč
60138,74783 Kč8 324,87 Kč
105133,37533 Kč14 004,41 Kč
255125,28478 Kč31 947,62 Kč
510119,30898 Kč60 847,58 Kč
1 005113,73979 Kč114 308,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč