37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-37-CV2B

DigiKey Part Number
H11932-ND
Manufacturer
Manufacturer Product Number
DH-37-CV2B
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DH-37-CV2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
37
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware
Features
Mating Screw M2.3
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
15187,63800 Kč2 814,57 Kč
30178,67900 Kč5 360,37 Kč
60170,15033 Kč10 209,02 Kč
105163,56438 Kč17 174,26 Kč
255153,64278 Kč39 178,91 Kč
510146,31488 Kč74 620,59 Kč
1 005139,48522 Kč140 182,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč