37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-37-CT2B

DigiKey Part Number
H11928-ND
Manufacturer
Manufacturer Product Number
DH-37-CT2B
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DH-37-CT2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
37
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware
Features
Latch Lock, Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1219,22000 Kč219,22 Kč
15180,97467 Kč2 714,62 Kč
30172,33767 Kč5 170,13 Kč
60164,10983 Kč9 846,59 Kč
105157,75495 Kč16 564,27 Kč
255148,18576 Kč37 787,37 Kč
510141,11810 Kč71 970,23 Kč
1 005134,53157 Kč135 204,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,22000 Kč
Unit Price with VAT:265,25620 Kč