
DF63-1618PCF | |
|---|---|
DigiKey Part Number | H125128TR-ND - Tape & Reel (TR) H125128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63-1618PCF |
Description | CONN PIN 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63-1618PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,82700 Kč | 282,70 Kč |
| 250 | 2,64892 Kč | 662,23 Kč |
| 500 | 2,52222 Kč | 1 261,11 Kč |
| 1 000 | 2,40159 Kč | 2 401,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,50716 Kč | 10 028,64 Kč |
| 8 000 | 2,38741 Kč | 19 099,28 Kč |
| 12 000 | 2,32008 Kč | 27 840,96 Kč |
| 20 000 | 2,23796 Kč | 44 759,20 Kč |
| 28 000 | 2,18548 Kč | 61 193,44 Kč |
| 40 000 | 2,13120 Kč | 85 248,00 Kč |
| 100 000 | 1,99789 Kč | 199 789,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |












_tmb.jpg)



