


DF63W-3EP-3.96C | |
|---|---|
DigiKey Part Number | H125117-ND |
Manufacturer | |
Manufacturer Product Number | DF63W-3EP-3.96C |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-3EP-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 44,91880 Kč | 1 122,97 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 100 | 40,73190 Kč | 4 073,19 Kč |
| 300 | 37,69140 Kč | 11 307,42 Kč |
| 500 | 36,35720 Kč | 18 178,60 Kč |
| 1 000 | 34,62213 Kč | 34 622,13 Kč |
| 2 500 | 32,45610 Kč | 81 140,25 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |




