DF63W-3S-3.96C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 99
Unit Price: 32,95000 Kč
Datasheet
3 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63W-3S-3.96C

DigiKey Part Number
H125123-ND
Manufacturer
Manufacturer Product Number
DF63W-3S-3.96C
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63W-3S-3.96C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Waterproof (Mated)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF63WA-3S-3.96CHirose Electric Co Ltd99H125126-ND32,95000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,83000 Kč34,83 Kč
1029,67700 Kč296,77 Kč
2527,81280 Kč695,32 Kč
5026,48240 Kč1 324,12 Kč
10025,21850 Kč2 521,85 Kč
30023,33523 Kč7 000,57 Kč
50022,50892 Kč11 254,46 Kč
1 00021,43445 Kč21 434,45 Kč
2 50020,09311 Kč50 232,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,83000 Kč
Unit Price with VAT:42,14430 Kč