


DF63WA-3EP-3.96C | |
|---|---|
DigiKey Part Number | H125120-ND |
Manufacturer | |
Manufacturer Product Number | DF63WA-3EP-3.96C |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63WA-3EP-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,84800 Kč | 2 192,40 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 300 | 38,63843 Kč | 11 591,53 Kč |
| 500 | 37,27104 Kč | 18 635,52 Kč |
| 1 000 | 35,49250 Kč | 35 492,50 Kč |
| 2 500 | 33,27200 Kč | 83 180,00 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |




