
HT802/DF63-1618P-2 | |
|---|---|
DigiKey Part Number | H125131-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF63-1618P-2 |
Description | TOOL HAND CRIMPER 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 451,76000 Kč | 21 451,76 Kč |
| 5 | 19 886,22000 Kč | 99 431,10 Kč |
| 10 | 19 248,54200 Kč | 192 485,42 Kč |
| Unit Price without VAT: | 21 451,76000 Kč |
|---|---|
| Unit Price with VAT: | 25 956,62960 Kč |



