Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT802/DF63-1618P-1

DigiKey Part Number
H125130-ND
Manufacturer
Manufacturer Product Number
HT802/DF63-1618P-1
Description
TOOL HAND CRIMPER 16-18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Hirose Electric Co Ltd
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
16-18 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 451,76000 Kč21 451,76 Kč
519 886,22000 Kč99 431,10 Kč
1019 248,54200 Kč192 485,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21 451,76000 Kč
Unit Price with VAT:25 956,62960 Kč