3 Position Rectangular Housing Connector Socket Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Socket Black 0.156" (3.96mm)
DF63-3S-3.96C
DF63-3S-3.96C

DF63-3S-3.96C

DigiKey Part Number
H122367-ND
Manufacturer
Manufacturer Product Number
DF63-3S-3.96C
Description
CONN SOCKET HSG 3POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Socket Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63-3S-3.96C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,36000 Kč53,60 Kč
255,02200 Kč125,55 Kč
504,78420 Kč239,21 Kč
1004,55690 Kč455,69 Kč
3004,21560 Kč1 264,68 Kč
5004,06598 Kč2 032,99 Kč
1 0003,87162 Kč3 871,62 Kč
2 5003,62894 Kč9 072,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč