
DF63M-2P-3.96DSA | |
|---|---|
DigiKey Part Number | 26-DF63M-2P-3.96DSA-ND |
Manufacturer | |
Manufacturer Product Number | DF63M-2P-3.96DSA |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63M-2P-3.96DSA Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.394" (10.00mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 7,39950 Kč | 739,95 Kč |
| 500 | 6,60452 Kč | 3 302,26 Kč |
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 5 000 | 5,61351 Kč | 28 067,55 Kč |
| 10 000 | 5,34566 Kč | 53 456,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











