


DF63WA-4EP-3.96C | |
|---|---|
DigiKey Part Number | H125121-ND |
Manufacturer | |
Manufacturer Product Number | DF63WA-4EP-3.96C |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63WA-4EP-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 25 | 50,91600 Kč | 1 272,90 Kč |
| 50 | 48,48020 Kč | 2 424,01 Kč |
| 100 | 46,16410 Kč | 4 616,41 Kč |
| 300 | 42,71973 Kč | 12 815,92 Kč |
| 500 | 41,20732 Kč | 20 603,66 Kč |
| 1 000 | 39,24127 Kč | 39 241,27 Kč |
| 2 500 | 36,78640 Kč | 91 966,00 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




