4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63WA-4S-3.96C

DigiKey Part Number
H125127-ND
Manufacturer
Manufacturer Product Number
DF63WA-4S-3.96C
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63WA-4S-3.96C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.173" (4.40mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Waterproof (Mated)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1034,87800 Kč348,78 Kč
2532,69800 Kč817,45 Kč
5031,13160 Kč1 556,58 Kč
10029,64290 Kč2 964,29 Kč
30027,43110 Kč8 229,33 Kč
50026,45958 Kč13 229,79 Kč
1 00025,19676 Kč25 196,76 Kč
2 50023,62015 Kč59 050,38 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč