Pin Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-EP2226PCF

DigiKey Part Number
H124895TR-ND - Tape & Reel (TR)
H124895CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62W-EP2226PCF
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62W-EP2226PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,15000 Kč53,75 Kč
502,04520 Kč102,26 Kč
1001,94650 Kč194,65 Kč
2501,82432 Kč456,08 Kč
5001,73696 Kč868,48 Kč
1 0001,65359 Kč1 653,59 Kč
2 5001,54999 Kč3 874,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,70837 Kč25 625,55 Kč
30 0001,62686 Kč48 805,80 Kč
45 0001,58098 Kč71 144,10 Kč
75 0001,52505 Kč114 378,75 Kč
105 0001,48930 Kč156 376,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč