
DF62W-2022SCF | |
|---|---|
DigiKey Part Number | 26-DF62W-2022SCFTR-ND - Tape & Reel (TR) 26-DF62W-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2022SCF |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2022SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 25 | 1,60840 Kč | 40,21 Kč |
| 50 | 1,52820 Kč | 76,41 Kč |
| 100 | 1,45460 Kč | 145,46 Kč |
| 250 | 1,36320 Kč | 340,80 Kč |
| 500 | 1,29752 Kč | 648,76 Kč |
| 1 000 | 1,23564 Kč | 1 235,64 Kč |
| 2 500 | 1,15800 Kč | 2 895,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,36916 Kč | 20 537,40 Kč |
| 30 000 | 1,30380 Kč | 39 114,00 Kč |
| 45 000 | 1,26704 Kč | 57 016,80 Kč |
| 75 000 | 1,22221 Kč | 91 665,75 Kč |
| 105 000 | 1,19355 Kč | 125 322,75 Kč |
| 150 000 | 1,16392 Kč | 174 588,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













