



DF51K-2428SCFA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-2428SCFA(800)TR-ND - Tape & Reel (TR) 26-DF51K-2428SCFA(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-2428SCFA(800) |
Description | CONN SKT CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 2,15560 Kč | 53,89 Kč |
| 50 | 2,05020 Kč | 102,51 Kč |
| 100 | 1,95130 Kč | 195,13 Kč |
| 250 | 1,82884 Kč | 457,21 Kč |
| 500 | 1,74126 Kč | 870,63 Kč |
| 1 000 | 1,65769 Kč | 1 657,69 Kč |
| 2 500 | 1,55383 Kč | 3 884,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40892 Kč | 14 089,20 Kč |
| 20 000 | 1,34164 Kč | 26 832,80 Kč |
| 30 000 | 1,30380 Kč | 39 114,00 Kč |
| 50 000 | 1,25766 Kč | 62 883,00 Kč |
| 70 000 | 1,22817 Kč | 85 971,90 Kč |
| 100 000 | 1,19767 Kč | 119 767,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



_tmb.jpg)
_tmb.jpg)

_tmb.jpg)
_tmb.jpg)




