


H8BXG-10103-R4 | |
|---|---|
DigiKey Part Number | H8BXG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-R4 |
Description | SINGLE END JUMPER 3" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,81400 Kč | 108,14 Kč |
| 30 | 9,99500 Kč | 299,85 Kč |
| 50 | 9,64220 Kč | 482,11 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| 250 | 8,60416 Kč | 2 151,04 Kč |
| 500 | 8,19342 Kč | 4 096,71 Kč |
| 1 000 | 7,80202 Kč | 7 802,02 Kč |
| 2 500 | 7,31335 Kč | 18 283,38 Kč |
| 5 000 | 6,96428 Kč | 34 821,40 Kč |
| Unit Price without VAT: | 10,81400 Kč |
|---|---|
| Unit Price with VAT: | 13,08494 Kč |

