_sml.jpg)
_sml.jpg)


DF51K-22SCFA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-22SCFA(800)TR-ND - Tape & Reel (TR) 26-DF51K-22SCFA(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-22SCFA(800) |
Description | CONN SKT CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 25 | 2,63560 Kč | 65,89 Kč |
| 50 | 2,51340 Kč | 125,67 Kč |
| 100 | 2,39340 Kč | 239,34 Kč |
| 250 | 2,24224 Kč | 560,56 Kč |
| 500 | 2,13490 Kč | 1 067,45 Kč |
| 1 000 | 2,03301 Kč | 2 033,01 Kč |
| 2 500 | 1,90545 Kč | 4 763,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72778 Kč | 17 277,80 Kč |
| 20 000 | 1,64529 Kč | 32 905,80 Kč |
| 30 000 | 1,59890 Kč | 47 967,00 Kč |
| 50 000 | 1,54233 Kč | 77 116,50 Kč |
| 70 000 | 1,50616 Kč | 105 431,20 Kč |
| 100 000 | 1,46875 Kč | 146 875,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


_tmb.jpg)

_tmb.jpg)


_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)