




DF51K-4S-2C(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-4S-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-4S-2C(800) |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4S-2C(800) Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 300 | 3,46117 Kč | 1 038,35 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| 2 500 | 2,97945 Kč | 7 448,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





_tmb.jpg)

_tmb.jpg)



_tmb.jpg)