_sml.jpg)
_sml.jpg)


DF51K-2428SCA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-2428SCA(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-2428SCA(800) |
Description | CONN SKT CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 300 | 2,66043 Kč | 798,13 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| 2 500 | 2,29038 Kč | 5 725,95 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





_tmb.jpg)
_tmb.jpg)




