DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXG-10112-W4

DigiKey Part Number
H8BXG-10112-W4-ND
Manufacturer
Manufacturer Product Number
H8BXG-10112-W4
Description
SINGLE END JUMPER 12" 24AWG WHIT
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,59900 Kč125,99 Kč
3011,65400 Kč349,62 Kč
5011,23820 Kč561,91 Kč
10010,70060 Kč1 070,06 Kč
25010,03032 Kč2 507,58 Kč
5009,55116 Kč4 775,58 Kč
1 0009,09486 Kč9 094,86 Kč
2 5008,52536 Kč21 313,40 Kč
5 0008,11850 Kč40 592,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,59900 Kč
Unit Price with VAT:15,24479 Kč