


H8BXG-10104-B4 | |
|---|---|
DigiKey Part Number | H8BXG-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-B4 |
Description | SINGLE END JUMPER 4" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,00300 Kč | 110,03 Kč |
| 30 | 10,18400 Kč | 305,52 Kč |
| 50 | 9,81860 Kč | 490,93 Kč |
| 100 | 9,35040 Kč | 935,04 Kč |
| 250 | 8,76372 Kč | 2 190,93 Kč |
| 500 | 8,34502 Kč | 4 172,51 Kč |
| 1 000 | 7,94648 Kč | 7 946,48 Kč |
| 2 500 | 7,44892 Kč | 18 622,30 Kč |
| 5 000 | 7,09338 Kč | 35 466,90 Kč |
| Unit Price without VAT: | 11,00300 Kč |
|---|---|
| Unit Price with VAT: | 13,31363 Kč |

